| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15 | |
| 5% | |
| 1.1 | |
| 500 | |
| 8.5 | |
| 0.1 | |
| 30 | |
| 16 | |
| 500 | |
| -65 | |
| 175 | |
| 0.082%/K | |
| Ammo | |
| 0.125 | |
| Durchmesser | 1.7(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 3.9(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-35 |
| 2 | |
| Leitungsform | Through Hole |
Use a voltage regulator 1N5245B-TAP zener diode from Vishay that will work for backward currents. Its maximum leakage current is 0.1 μA. Its test current is 8.5 mA. Its maximum power dissipation is 500 mW. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

