| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 27 | |
| 5% | |
| 1.1 | |
| 500 | |
| 4.6 | |
| 0.1 | |
| 16.8 | |
| 41 | |
| 500 | |
| -65 | |
| 175 | |
| 0.09%/K | |
| Tape and Reel | |
| 0.125 | |
| Durchmesser | 1.7(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 3.9(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-35 |
| 2 | |
| Leitungsform | Through Hole |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator 1N5254B-TR zener diode from Vishay. Its maximum power dissipation is 500 mW. Its test current is 4.6 mA. Its maximum leakage current is 0.1 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 27 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

