| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 75 | |
| 5% | |
| 1.1 | |
| 500 | |
| 1.7 | |
| 0.1 | |
| 270 | |
| 500 | |
| -65 | |
| 175 | |
| 0.098%/K | |
| Tape and Reel | |
| 0.125 | |
| Durchmesser | 1.6 |
| Befestigung | Through Hole |
| Verpackungslänge | 3.9(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-35 |
| 2 | |
| Leitungsform | Through Hole |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1N5267B-TR zener diode from Vishay. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. Its test current is 1.7 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 75 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

