Micro Commercial Components1N5343B-TPZener
Zener Diode Single 7.5V 5% 1.5Ohm 5000mW 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 7.5 | |
| 5% | |
| 150 | |
| 5000 | |
| 175 | |
| 10 | |
| 630 | |
| 1.5 | |
| 5000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Durchmesser | 3.6(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 7.6(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-15 |
| 2 | |
| Leitungsform | Through Hole |
This 1N5343B-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 175 mA. Its maximum leakage current is 10 μA. Its maximum power dissipation is 5000 mW. This device has a maximum regulator current of 630 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

