Micro Commercial Components1N5346B-TPZener
Zener Diode Single 9.1V 5% 2Ohm 5000mW 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 9.1 | |
| 5% | |
| 220 | |
| 5000 | |
| 150 | |
| 7.5 | |
| 520 | |
| 2 | |
| 5000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Durchmesser | 3.6(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 7.6(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-15 |
| 2 | |
| Leitungsform | Through Hole |
This 1N5346B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its test current is 150 mA. This device has a maximum regulator current of 520 mA. Its maximum power dissipation is 5000 mW. Its maximum leakage current is 7.5 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

