Micro Commercial Components1N5360B-TPZener
Zener Diode Single 25V 5% 4Ohm 5000mW 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 25 | |
| 5% | |
| 550 | |
| 5000 | |
| 50 | |
| 0.5 | |
| 190 | |
| 4 | |
| 5000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Durchmesser | 3.6(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 7.6(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-15 |
| 2 | |
| Leitungsform | Through Hole |
This 1N5360B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum power dissipation is 5000 mW. Its test current is 50 mA. This device has a maximum regulator current of 190 mA. Its maximum leakage current is 0.5 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 25 V and a voltage tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

