| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 36 | |
| 5% | |
| 650 | |
| 1.2 | |
| 5000 | |
| 30 | |
| 0.5 | |
| 132 | |
| 11 | |
| 5000 | |
| -65 | |
| 200 | |
| 37.8 | |
| 34.2 | |
| Tape and Reel | |
| Durchmesser | 3.49 |
| Befestigung | Through Hole |
| Verpackungslänge | 8.64 |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case 017AA-01 |
| 2 | |
| Leitungsform | Through Hole |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator 1N5365BRLG zener diode from ON Semiconductor. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 132 mA. Its maximum power dissipation is 5000 mW. Its test current is 30 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration. This zener device has a nominal voltage of 36 V and a voltage tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

