onsemi1N5369BGZener

Zener Diode Single 51V 5% 27Ohm 5000mW 2-Pin Case 017AA-01 Box

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator 1N5369BG zener diode from ON Semiconductor. Its maximum power dissipation is 5000 mW. Its maximum leakage current is 0.5 μA. Its test current is 25 mA. This device has a maximum regulator current of 93 mA. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 51 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

Auf Lager: 6.163 Stück

Regional Inventory: 5.520

    Total0,15 €Price for 1

    5.520 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2414+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 5.520 Stück
      • Price: 0,1529 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2224+
      Manufacturer Lead Time:
      98 Wochen
      Country Of origin:
      China
      • In Stock: 643 Stück
      • Price: 0,0819 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.