onsemi1N5380BGZener
Zener Diode Single 120V 5% 170Ohm 5000mW 2-Pin Case 017AA-01 Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 120 | |
| 5% | |
| 2500 | |
| 1.2 | |
| 5000 | |
| 10 | |
| 0.5 | |
| 39.5 | |
| 170 | |
| 5000 | |
| -65 | |
| 200 | |
| 126 | |
| 114 | |
| Box | |
| Durchmesser | 3.68(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 8.89(Max) |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case 017AA-01 |
| 2 | |
| Leitungsform | Through Hole |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator 1N5380BG zener diode from ON Semiconductor. Its test current is 10 mA. This device has a maximum regulator current of 39.5 mA. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 5000 mW. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 120 V and a voltage tolerance of 5%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

