| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 500 |
| Single | |
| 500 | |
| 3 | |
| 200 | |
| 1.2 | |
| 5 | |
| 20°C/W(Typ) | |
| -50 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 350 | |
| Durchmesser | 5.3(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 9.5(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-201AD |
| 2 | |
| Leitungsform | Through Hole |
Unable to produce direct current from alternating current? Use this 1N5405-E3/54 rectifier from Vishay to convert AC to DC! This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has an operating temperature range of -50 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 3 A.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

