| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 600 | |
| 3@Ta=55C | |
| 150 | |
| 1.2@9A | |
| 1 | |
| 2000 | |
| -65 | |
| 175 | |
| Durchmesser | 4.57(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 7.62(Max) |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case 301 |
| 2 |
Switch from an AC voltage to a DC voltage using a switching diode 1N5552 rectifier from Sensitron Semiconductors. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 3@Ta=55C A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
