| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 600 | |
| 3@Ta=55C | |
| 150 | |
| 1.2@9A | |
| 1 | |
| 2000 | |
| -65 | |
| 175 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.8(Max) |
| Verpackungsbreite | 3.8(Max) |
| Verpackungslänge | 5.8(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | MELF |
| Lieferantenverpackung | MELF-B |
| 2 |
Converting from AC to DC is simple when using a switching diode 1N5552US rectifier from Sensitron Semiconductors. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 3@Ta=55C A.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
