| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 800 | |
| 1@Ta=50C | |
| 25 | |
| 1.6@3A | |
| 0.5 | |
| 300 | |
| -65 | |
| 175 | |
| Durchmesser | 2.79(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 5.72(Max) |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case 102 |
| 2 | |
| Leitungsform | Through Hole |
Converting from AC to DC is simple when using a switching diode 1N5621 rectifier from Sensitron Semiconductors. Its peak non-repetitive surge current is 25 A, while its maximum continuous forward current is 1@Ta=55C A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
