Sensitron Semiconductor1N5804USGleichrichter
Diode Switching 100V 2.5A 2-Pin MELF-A
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 100 | |
| 2.5@Ta=55C | |
| 35 | |
| 0.875@1A | |
| 1 | |
| 25 | |
| -65 | |
| 175 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.3(Max) |
| Verpackungsbreite | 3.3(Max) |
| Verpackungslänge | 5.1(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | MELF |
| Lieferantenverpackung | MELF-A |
| 2 |
Converting from AC to DC is simple when using a switching diode 1N5804US rectifier from Sensitron Semiconductors. Its peak non-repetitive surge current is 35 A, while its maximum continuous forward current is 2.5@Ta=55C A. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

