| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 150 | |
| 6 | |
| 125 | |
| 0.875@1A | |
| 5 | |
| 30 | |
| -65 | |
| 175 | |
| Durchmesser | 3.61(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 7.62(Max) |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | Case 304 |
| 2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode 1N5811 rectifier from Sensitron Semiconductors. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 125 A, while its maximum continuous forward current is 6 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
