| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Si | |
| Max. DC-Sperrspannung (V) | 30 |
| Single | |
| 30 | |
| 1 | |
| 25 | |
| 0.875@3A | |
| 1000 | |
| 80°C/W | |
| 1250 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| 21 | |
| Durchmesser | 2.35 |
| Befestigung | Through Hole |
| Verpackungslänge | 4.65 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
Converting from AC to DC is simple when using a Schottky diode 1N5818RLG rectifier from ON Semiconductor. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 25 A, while its maximum continuous forward current is 1@Ta=55C A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

