| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 20 | |
| 5% | |
| 1.5 | |
| 3000 | |
| 18.7 | |
| 1 | |
| 75 | |
| 14 | |
| -65 | |
| 200 | |
| Tape and Reel | |
| Durchmesser | 2.7(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 5.2(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
Use a voltage regulator 1N5932BRLG zener diode from ON Semiconductor that will work for backward currents. Its maximum leakage current is 1 μA. This device has a maximum regulator current of 75 mA. Its test current is 18.7 mA. Its maximum power dissipation is 3000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 20 V and a voltage tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

