Honeywell1NT1-7EKippschalter
Switch Toggle (ON) OFF (ON) SPDT Locking Lever Screw 15A 277VAC 250VDC Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Locking Lever | |
| SPDT | |
| (ON) OFF (ON) | |
| Threaded | |
| 15@115VAC 28VDC | |
| 26.67 | |
| Panel Mount with Threads | |
| Screw | |
| 3 | |
| Actuator/O-Ring/(Cover/Case)/Complete | |
| Actuator/Panel/(Cover/Case)/N/A | |
| N/A/O-Ring/N/A/Complete | |
| IP67/IP68 | |
| Straight | |
| -40 | |
| 71 | |
| 15/32-32 | |
| 28.6 | |
| 11.9 | |
| 15.7 | |
| 28.6 | |
| 15.7 | |
| 68.07 |
With this 1NT1-7E toggle switch from Honeywell you can toggle on or off various components of your application. It has a SPDT configuration. This device has a maximum current rating of 15 A @ 115VAC 28VDC. This toggle switch has a minimum operating temperature of -40 °C and a maximum of 71 °C. The 1NT1-7E toggle switch has a screw termination style. This product is 28.6 mm long, 68.07 mm tall and 15.7 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

