Honeywell1NT1-8-TMKippschalter
Switch Toggle (ON) ON SPDT Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Round Lever | |
| SPDT | |
| (ON) ON | |
| Threaded | |
| 15@28VDC | |
| 372.85@(CSA/UL) | |
| 17.02 | |
| Panel Mount with Threads | |
| Screw | |
| 3 | |
| Actuator/O-Ring/(Cover/Case)/Complete | |
| Actuator/Panel/(Cover/Case)/N/A | |
| N/A/O-Ring/N/A/Complete | |
| IP67/IP68 | |
| Straight | |
| -40 | |
| 71 | |
| 15/32-32 | |
| 28.45 | |
| 11.94 | |
| 15.75 | |
| 29.46 | |
| 31.75 | |
| 28.45 | |
| 15.75 | |
| 58.42 |
Using this 1NT1-8-TM toggle switch from Honeywell is ideal for toggling the power of your applications. This device has a maximum current rating of 15 A @ 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -40 °C and a maximum of 71 °C. The 1NT1-8-TM toggle switch has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 28.45 mm long, 58.42 mm tall and 15.75 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

