Honeywell1PB4Druckknopfschalter
Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC 30VDC Momentary Panel Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Button | |
| N.O./N.C. | |
| Threaded | |
| 5@250VAC 30VDC | |
| 50000 | |
| 50000 | |
| Black | |
| Panel Mount | |
| Solder | |
| 3 | |
| Actuator/Panel | |
| Elastomer/O-Ring | |
| Straight | |
| 15/32-32 | |
| 19.8 | |
| 19 | |
| 34.3 |
Have complete control of the state of your design by implementing this 1PB4 push button switch from Honeywell. This device has a maximum current rating of 5 A @ 250VAC 30VDC. It has a SPDT configuration. The 1PB4 push switch has a solder termination style. This product is 19.8 mm long, 34.3 mm tall and 19 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 30 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

