Honeywell1SE1Schnappschalter

Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 28VDC 4.73N Screw Mount Wire Lead

The 1SE1 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 5 A @ 250VAC 28VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -53 °C to 105 °C. The 1SE1 snap action switch has a wire lead termination style. This product is 22.25 mm long, 18.92 mm tall and 8.79 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

Auf Lager: 110 Stück

Regional Inventory: 85

    Total132,48 €Price for 1

    85 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2507+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 85 Stück
      • Price: 132,4823 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2544+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Great Britain
      • In Stock: 25 Stück
      • Price: 153,714 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.