| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 68 | |
| 5% | |
| 1.2 | |
| 1500 | |
| 5.5 | |
| 0.5 | |
| 22 | |
| 120 | |
| 500 | |
| -65 | |
| 150 | |
| 71.4 | |
| 64.6 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2 mm |
| Verpackungsbreite | 2.6 mm |
| Verpackungslänge | 4.32 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMA |
| 2 | |
| Leitungsform | J-Lead |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1SMA5945BT3G zener diode from ON Semiconductor. Its maximum leakage current is 0.5 μA. Its test current is 5.5 mA. Its maximum power dissipation is 1500 mW. This device has a maximum regulator current of 22 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 68 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

