| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 8.2 | |
| 5% | |
| 1.5 | |
| 3000 | |
| 45.7 | |
| 5 | |
| 182 | |
| 3.5 | |
| 550 | |
| -65 | |
| 150 | |
| 8.61 | |
| 7.79 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.2 |
| Verpackungsbreite | 3.56 |
| Verpackungslänge | 4.32 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator 1SMB5923BT3G zener diode from ON Semiconductor. This device has a maximum regulator current of 182 mA. Its maximum power dissipation is 550 mW. Its test current is 45.7 mA. Its maximum leakage current is 5 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

