| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 33 | |
| 5% | |
| 1.5 | |
| 3000 | |
| 11.4 | |
| 1 | |
| 45 | |
| 33 | |
| 550 | |
| -65 | |
| 150 | |
| 34.65 | |
| 31.35 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.2 mm |
| Verpackungsbreite | 3.56 mm |
| Verpackungslänge | 4.32 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
Need to run a diode in the breakdown region? No problem, use a voltage regulator 1SMB5937BT3G zener diode from ON Semiconductor. Its maximum power dissipation is 550 mW. This device has a maximum regulator current of 45 mA. Its maximum leakage current is 1 μA. Its test current is 11.4 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 33 V and a voltage tolerance of 5%.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

