Meist Gesucht
onsemi1SMB5942BT3GZener
Zener Diode Single 51V 5% 70Ohm 3000mW 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 51 | |
| 5% | |
| 1.5 | |
| 3000 | |
| 7.3 | |
| 1 | |
| 29 | |
| 70 | |
| 550 | |
| -65 | |
| 150 | |
| 53.55 | |
| 48.45 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.2 mm |
| Verpackungsbreite | 3.56 mm |
| Verpackungslänge | 4.32 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
Access the reverse breakdown region using a voltage regulator 1SMB5942BT3G zener diode from ON Semiconductor. Its maximum power dissipation is 550 mW. Its test current is 7.3 mA. This device has a maximum regulator current of 29 mA. Its maximum leakage current is 1 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener device has a nominal voltage of 51 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

