| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Dual Series | |
| 50 | |
| 50 | |
| 0.91(Typ) | |
| 2.5(Typ)@10mA | |
| 4(Typ)@5mA | |
| 0.23(Typ)@50V | |
| 150 | |
| UHF|VHF | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Max) |
| Verpackungsbreite | 1.65(Max) |
| Verpackungslänge | 3.05(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-59 |
| 3 | |
| Leitungsform | Gull-wing |
The 1SV267-TB-E PIN diode from ON Semiconductor will let you use a password between a user and its system. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This PIN diode attenuator has an operating temperature range of -55 °C to 125 °C. It is made in a dual series configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

