| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| VCO | |
| VHF | |
| Single | |
| 10 | |
| 0.003 | |
| 2.8 | |
| 1V/4V | |
| 17.3@1V | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.6 |
| Verpackungsbreite | 0.8 |
| Verpackungslänge | 1.2 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | ESC |
| 2 |
Use a VCO 1SV305(TPH3,F) varactor diode from Toshiba to use phase-locked loops in your application. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This varicap has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

