Honeywell1TL1-1DKippschalter
Switch Toggle ON OFF ON SPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Locking Lever | |
| SPDT | |
| ON OFF ON | |
| Threaded | |
| 20@28VDC | |
| 745.7@(CSA/UL) | |
| 26.7 | |
| Panel Mount with Threads | |
| Screw | |
| 3 | |
| 3.3 | |
| Complete/Environment-Proof/Panel/Body | |
| N/A/N/A/Panel/Body | |
| Complete/Environment-Proof/N/A/N/A | |
| Straight | |
| -65 | |
| 71 | |
| 15/32-32 | |
| 28.4 | |
| 11.9 | |
| 15.7 | |
| 29.46 | |
| 28.4 | |
| 15.7 | |
| 72.9 |
This 1TL1-1D toggle switch from Honeywell is the best at minimizing lag between switches in your design. This device has a maximum current rating of 20 A @ 28VDC. It has a SPDT configuration. This toggle switch has an operating temperature range of -65 °C to 71 °C. The 1TL1-1D toggle switch has a screw termination style. This product is 28.4 mm long and 15.7 mm. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

