Honeywell1TP12-2Wippschalter
Switch Rocker OFF ON SPST Screw Rocker 15A 277VAC 250VDC 745.7VA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| OFF ON | |
| Rocker | |
| 15@277VAC@(CSA/UL) | |
| 745.7@(CSA/UL) | |
| Transparent | |
| 37.1 | |
| 1 | |
| 9.65 | |
| Panel Mount | |
| Screw | |
| 2 | |
| 6.35 | |
| Environmental | |
| Transparent | |
| Straight | |
| -54 | |
| 71 | |
| 55.1 | |
| 29.5 | |
| 45.36 | |
| 55.1 | |
| 22.1 | |
| 22.1 |
Do you need a safe way to turn off and on your device? Use this 1TP12-2 rocker switch from Honeywell for a sleek look. This device has a maximum current rating of 15 A @ 277VAC@(CSA/UL). It has a SPST configuration. This rocker switch panel has an operating temperature range of -54 °C to 71 °C. The 1TP12-2 rocker switch panel has a screw termination style. This product is 55.1 mm long and 22.1 mm. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

