Honeywell1TP12-7Wippschalter

Switch Rocker (ON) OFF (ON) SPDT Screw Rocker 10A 277VAC 250VDC 372.85VA

Implementing this 1TP12-7 rocker switch from Honeywell will give the user complete control. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 277VAC@(CSA/UL). This rocker switch panel has an operating temperature range of -54 °C to 71 °C. The 1TP12-7 rocker switch panel has a screw termination style. This product is 55.1 mm long and 22.1 mm. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    20 Wochen
    • Price: 96,1729 €
    1. 50+96,1729 €
    2. 100+89,8604 €
    3. 500+87,2410 €
    4. 1500+83,0842 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.