TE Connectivity2-1437559-0Kippschalter
Switch Toggle ON OFF ON DPDT Short Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Short Lever | |
| DPDT | |
| ON OFF ON | |
| Threaded | |
| 6@125VAC | |
| 1500VAC | |
| 1000 | |
| 20 | |
| 60000 | |
| 100000 | |
| Chrome | |
| 11.5 | |
| 2 | |
| 4.83 | |
| Panel Mount with Threads | |
| Wire Lug | |
| 6 | |
| 4 | |
| 4.32 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Straight | |
| -20 | |
| 80 | |
| 15/32-32 | |
| 13 | |
| 11.89 | |
| 13 | |
| 9 | |
| 13 | |
| 13 | |
| 36.39 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

