TE Connectivity2-2177419-3Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 32 POS 1.8mm Solder RA Thru-Hole Tray
TE Connectivity’s NanoMQS and PicoMQS connector systems offer miniaturized, robust automotive solutions with reduced PCB footprints and weight, providing high current capacity and reliability for harsh environments.
Applications
- • AS/RS
- • AMR/AGV
Resources
PicoMQS connector system eCard
AUTOMOTIVE CONNECTOR STRATEGIES AND SOLUTIONS FOR SPACE REDUCTION
Miniaturization Portfolio - North America
Miniaturization Portfolio - EMEA
NanoMQS Connector System eCard
Associated Tooling
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.40.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Shrouded Header (4 Sides) | |
| HDR | |
| 32 | |
| 2 | |
| Solder | |
| 1.8 | |
| Right Angle | |
| 12VDC | |
| -40 | |
| 105 | |
| Tray | |
| 38.05 | |
| 24.4 | |
| 16.95 | |
| Through Hole |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

