Bourns2000-6R8-V-RCInduktor verbleit
Inductor High Current Toroid 6.8uH/5.7uH 20% 1KHz 7.2A 0.013Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 6.8u(OCL)/5.7u | |
| 20% | |
| 1K | |
| 7.2 | |
| 0.013 | |
| Through Hole | |
| Radial | |
| 7.87 | |
| 2 | |
| -55 | |
| 105 | |
| 17.27 | |
| 10.41 |
This high current 2000-6R8-V-RC leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 7.87 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This leaded inductor has a maximum DC current of 7.2 A with a maximum resistance of 13m Ohm. This device is made with toroid technology. It has an inductance of 6.8u/5.7u(Rated) H. It has a tolerance of 20%. Its test frequency is 1K Hz. This product is 10.41 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

