Amphenol Communications Solutions20020002-G021B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 12A/Contact Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Screw | |
| Right Angle | |
| 12/Contact | |
| 300VAC | |
| -40 | |
| 115 | |
| Box | |
| 20 | |
| 18.2 | |
| 15.1 | |
| Green | |
| Cable Mount |
This 20020002-G021B01LF PCB terminal block manufactured from FCI will connect wires together. This F connector's 2 contacts that are made out of copper alloy/steel and plated with tin/zinc. It has a maximum voltage rating of 300 VAC. It has a right angle body orientation. This is a 1-row connector. Its pitch is 5 mm. It has a female type gender. This device has a maximum current rating of 12 A. 20020002-G021B01LF is housed in thermoplastic. It uses the screw termination method. This product is 20 mm long, 15.1 mm tall and 18.2 mm deep. This quick disconnect terminal has an operating temperature of -40 to 115 °C. Its wire is 12-24 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

