Amphenol Communications Solutions20020004-C071B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 7 POS 3.5mm Screw RA Cable Mount 10A/Contact Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 7 | |
| 3.5 | |
| 1 | |
| 7 | |
| Screw | |
| Right Angle | |
| 10/Contact | |
| 300VAC | |
| -40 | |
| 115 | |
| Box | |
| 24.5 | |
| 15.8 | |
| 11.1 | |
| Green | |
| Cable Mount |
Ideal for testing purposes this 20020004-C071B01LF PCB terminal block manufactured from FCI will exceed your needs. This F connector's 7 contacts that are made out of phosphor bronze/steel and plated with tin/zinc. It has a right angle body orientation. Its pitch is 3.5 mm. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. It has a female type gender. This device has a maximum current rating of 10 A/contact. 20020004-C071B01LF is housed in thermoplastic. This product is 24.5 mm long, 11.1 mm tall and 15.8 mm deep. It uses the screw termination method. Its wire is 16-26 AWG. This quick disconnect terminal has an operating temperature of -40 to 115 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

