Amphenol Communications Solutions20020006-H051B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 12A/Contact Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 5 | |
| 5.08 | |
| 1 | |
| 5 | |
| Screw | |
| Right Angle | |
| 12/Contact | |
| 300V | |
| -40 | |
| 115 | |
| Box | |
| 25.4 | |
| 18.2 | |
| 15.1 | |
| Green | |
| Cable Mount |
Easily mend a cutoff point in a circuit by using this 20020006-H051B01LF PCB terminal block from FCI. This F connector's 5 contacts that are made out of phosphor bronze/steel and plated with tin/zinc. It has a maximum voltage rating of 300 V. This is a 1-row connector. Its pitch is 5.08 mm. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 12 A/contact. 20020006-H051B01LF is housed in thermoplastic. It uses the screw termination method. This product is 25.4 mm long, 15.1 mm tall and 18.2 mm deep. This quick disconnect terminal has an operating temperature of -40 to 115 °C. Its wire is 12-24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

