Amphenol Communications Solutions20020007-G081B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 8 POS 5mm Screw RA Cable Mount 12A/Contact Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 8 | |
| 5 | |
| 1 | |
| 8 | |
| Screw | |
| Right Angle | |
| 12/Contact | |
| 300VAC | |
| -40 | |
| 115 | |
| Box | |
| 40 | |
| 18.2 | |
| 15.1 | |
| Green | |
| Cable Mount |
Know that you will have strong connections between circuits when you use FCI's 20020007-G081B01LF PCB terminal block. This F connector's 8 contacts that are made out of copper alloy/steel and plated with tin/zinc. This is a 1-row connector. It has a maximum voltage rating of 300 VAC. Its pitch is 5 mm. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 12 A/contact. 20020007-G081B01LF is housed in thermoplastic. This quick disconnect terminal has an operating temperature of -40 to 115 °C. It uses the screw termination method. Its wire is 12-24 AWG. This product is 40 mm long, 15.1 mm tall and 18.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

