Amphenol Communications Solutions20020007-H021B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 12A/Contact Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Screw | |
| Right Angle | |
| 12/Contact | |
| 300VAC | |
| -40 | |
| 115 | |
| Box | |
| 10.16 | |
| 18.2 | |
| 15.1 | |
| Green | |
| Cable Mount |
Know that you will have strong connections between circuits when you use FCI's 20020007-H021B01LF PCB terminal block. This F connector's 2 contacts that are made out of copper alloy/steel and plated with tin/zinc. Its pitch is 5.08 mm. It has a female type gender. It has a right angle body orientation. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. This device has a maximum current rating of 12 A/contact. 20020007-H021B01LF is housed in thermoplastic. It uses the screw termination method. This product is 10.16 mm long, 15.1 mm tall and 18.2 mm deep. This quick disconnect terminal has an operating temperature of -40 to 115 °C. Its wire is 12-24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

