Amphenol Communications Solutions20020008-D031B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 3 POS 3.81mm Screw ST Cable Mount 8A/Contact Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 3.81 | |
| 1 | |
| 3 | |
| Screw | |
| Straight | |
| 8/Contact | |
| 300V | |
| -40 | |
| 115 | |
| Box | |
| 11.43 | |
| 10.4 | |
| 19.1 | |
| Green | |
| Cable Mount |
This 20020008-D031B01LF PCB terminal block from FCI will join multiple circuits by connecting to the bare wire. This F connector's 3 contacts that are made out of phosphor bronze/steel and plated with tin/zinc. It has a female type gender. It has a straight body orientation. Its pitch is 3.81 mm. It has a maximum voltage rating of 300 V. This is a 1-row connector. This device has a maximum current rating of 8 A/contact. 20020008-D031B01LF is housed in thermoplastic. This quick disconnect terminal has an operating temperature of -40 to 115 °C. This product is 11.43 mm long, 19.1 mm tall and 10.4 mm deep. Its wire is 16-28 AWG. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

