Amphenol Communications Solutions20020008-D101B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 10 POS 3.81mm Screw ST Cable Mount 8A/Contact Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 10 | |
| 3.81 | |
| 1 | |
| 10 | |
| Screw | |
| Straight | |
| 8/Contact | |
| 300VAC | |
| -40 | |
| 115 | |
| Box | |
| 38.1 | |
| 19.1 | |
| 10.4 | |
| Green | |
| Cable Mount |
Ideal for testing purposes this 20020008-D101B01LF PCB terminal block manufactured from FCI will exceed your needs. This F connector's 10 contacts that are made out of copper alloy/steel and plated with tin/zinc. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. It has a straight body orientation. It has a female type gender. Its pitch is 3.81 mm. 20020008-D101B01LF is housed in thermoplastic. This device has a maximum current rating of 8 A/contact. This quick disconnect terminal has an operating temperature of -40 to 115 °C. Its wire is 16-28 AWG. It uses the screw termination method. This product is 38.1 mm long, 10.4 mm tall and 19.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

