Amphenol Communications Solutions20020010-H081B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 8 POS 5.08mm Screw ST Cable Mount 12A Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 8 | |
| 5.08 | |
| 1 | |
| 8 | |
| Screw | |
| Straight | |
| 12 | |
| 300V | |
| -40 | |
| 115 | |
| Box | |
| 40.64 | |
| 12.6 | |
| 26 | |
| Green | |
| Cable Mount |
Create a bridge between two sides of a circuit by implementing this 20020010-H081B01LF PCB terminal block from FCI. This F connector's 8 contacts that are made out of copper alloy/steel and plated with tin/zinc. It has a maximum voltage rating of 300 V. This is a 1-row connector. It has a female type gender. Its pitch is 5.08 mm. It has a straight body orientation. 20020010-H081B01LF is housed in thermoplastic. This device has a maximum current rating of 12 A. This product is 40.64 mm long, 26 mm tall and 12.6 mm deep. It uses the screw termination method. Its wire is 12-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 115 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
