Amphenol Communications Solutions20020107-D021A01LFSteckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 2 POS 3.81mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 10/Contact | |
| 300VAC | |
| -40 | |
| 115 | |
| 200 | |
| Box | |
| 8.81 | |
| 7.2 | |
| 9.2 | |
| 3.5 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this wire to board 20020107-D021A01LF header connector from FCI on your PCB today! This HDR connector's 2 contacts that are made out of copper and plated with tin. It has a maximum voltage rating of 300 VAC. It has a header type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 3.81 mm. This device has a maximum current rating of 10 A/contact. This connector has an operating temperature of -40 to 115 °C. It uses the solder termination method. 20020107-D021A01LF is housed in green thermoplastic. This product is 8.81 mm long, 9.2 mm tall and 7.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

