Amphenol Communications Solutions20020107-G031A01LFSteckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 3 POS 5mm Solder ST Top Entry Thru-Hole Box

Support physical configuration options for jumper posts by mounting this wire to board 20020107-G031A01LF header connector from FCI. This HDR connector's 3 contacts that are made out of copper and plated with tin. Its pitch is 5 mm. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. This device has a maximum current rating of 12 A/contact. This connector has an operating temperature of -40 to 115 °C. It uses the solder termination method. This product is 17 mm long, 12 mm tall and 8.5 mm deep. 20020107-G031A01LF is housed in green thermoplastic.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.