Amphenol Communications Solutions20020107-H051A01LFSteckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 5 POS 5.08mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12/Contact | |
| 300VAC | |
| -40 | |
| 115 | |
| 200 | |
| Box | |
| 27.4 | |
| 8.5 | |
| 12 | |
| Through Hole |
Mount this wire to board 20020107-H051A01LF header connector from FCI on a jumper post on your PCB to support physical configuration options. This HDR connector's 5 contacts that are made out of copper and plated with tin. It has a header type gender. It has a straight body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. This device has a maximum current rating of 12 A/contact. This connector has an operating temperature of -40 to 115 °C. This product is 27.4 mm long, 12 mm tall and 8.5 mm deep. 20020107-H051A01LF is housed in green thermoplastic. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

