Amphenol Communications Solutions20020110-D161A01LFSteckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 16 POS 3.81mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 10/Contact | |
| 300VAC | |
| -40 | |
| 115 | |
| 200 | |
| Box | |
| 62.15 | |
| 9.2 | |
| 7.2 | |
| 3.5 | |
| Through Hole |
Mount this wire to board 20020110-D161A01LF header connector from FCI on a jumper post on your PCB to support physical configuration options. This HDR connector's 16 contacts that are made out of copper and plated with tin. Its pitch is 3.81 mm. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 300 VAC. It has a header type gender. This device has a maximum current rating of 10 A/contact. This connector has an operating temperature of -40 to 115 °C. This product is 62.15 mm long, 7.2 mm tall and 9.2 mm deep. 20020110-D161A01LF is housed in green thermoplastic. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

