Amphenol Communications Solutions20020111-H061A01LFSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12/Contact | |
| 300VAC | |
| -40 | |
| 115 | |
| 200 | |
| Box | |
| 40.64 | |
| 12 | |
| 8.5 | |
| 3.5 | |
| Through Hole |
Safety is an important concern when designing electronic devices. FCI's wire to board 20020111-H061A01LF header connector helps protect your equipment from accidental shortages. This HDR connector's 6 contacts that are made out of copper alloy and plated with tin. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 300 VAC. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 12 A. This product is 40.64 mm long, 7.2 mm tall and 9.2 mm deep. It uses the solder termination method. 20020111-H061A01LF is housed in green thermoplastic. This connector has an operating temperature of -40 to 115 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

