Amphenol Communications Solutions20020316-H031B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 16A/Contact Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 16/Contact | |
| 300VAC | |
| -40 | |
| 115 | |
| Box | |
| 15.84 | |
| 9 | |
| 13.5 | |
| Green | |
| Through Hole |
FCI's 20020316-H031B01LF PCB terminal block will ensure strong connections between circuits. It has a maximum voltage rating of 300 VAC. Its pitch is 5.08 mm. This is a 1-row connector. It has a straight body orientation. 20020316-H031B01LF is housed in thermoplastic. This device has a maximum current rating of 16 A/contact. This quick disconnect terminal has an operating temperature of -40 to 115 °C. This product is 15.84 mm long, 13.5 mm tall and 9 mm deep. Its wire is 12-28 AWG. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

