Amphenol Communications Solutions20020327-D071B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block 7 POS 3.81mm Solder ST Thru-Hole 10A/Contact Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 7 | |
| 3.81 | |
| 1 | |
| 7 | |
| Solder | |
| Straight | |
| 10/Contact | |
| 300V | |
| -40 | |
| 115 | |
| Box | |
| 27.07 | |
| 7.4 | |
| 8.5 | |
| Green | |
| Through Hole |
Joining multiple circuits is easy with this 20020327-D071B01LF PCB terminal block from FCI. This is a 1-row connector. Its pitch is 3.81 mm. It has a maximum voltage rating of 300 V. It has a straight body orientation. 20020327-D071B01LF is housed in thermoplastic. This device has a maximum current rating of 10 A/contact. This quick disconnect terminal has an operating temperature of -40 to 115 °C. It uses the solder termination method. Its wire is 16-24 AWG. This product is 27.07 mm long, 8.5 mm tall and 7.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

