Amphenol Communications Solutions20021111-00016T4LFSteckverbinderleisten und Leiterplattenbuchsen
Minitek127®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 16 Positions, 1.27mm (0.050in) pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 1/Contact | |
| 125VAC | |
| 1000 | |
| 50 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 10.16 | |
| 3.4 | |
| 5.5 | |
| Minitek127® | |
| 2.3 | |
| Through Hole |
FCI's unshrouded 20021111-00016T4LF header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 16 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 125 VAC. Its pitch is 1.27 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 20021111-00016T4LF is housed in black thermoplastic. It uses the solder termination method. This product is 10.16 mm long, 5.5 mm tall and 3.4 mm deep. This connector has an operating temperature of -40 to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

