Amphenol Communications Solutions20021111-00030T4LFSteckverbinderleisten und Leiterplattenbuchsen
Minitek127®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 30 Positions, 1.27mm (0.050in) pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 1/Contact | |
| 125VAC | |
| 1000 | |
| 50 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 19.05 | |
| 3.4 | |
| 5.5 | |
| Minitek127® | |
| 2.3 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with FCI's unshrouded 20021111-00030T4LF header connector. This HDR connector's 30 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.27 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 125 VAC. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -40 to 85 °C. This product is 19.05 mm long, 5.5 mm tall and 3.4 mm deep. 20021111-00030T4LF is housed in black thermoplastic.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

